391-040-521-203

Heilind Number:EDA391-040-521-203
Manufacturer:EDAC
Manufacturer Number:391-040-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-521-203

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers reliable performance across 40 positions, all set at a pitch of .1 inches with .14 inches of row spacing. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Ideal for board-to-board PCB connections, this connector is a versatile and essential component for your projects.