391-040-521-207

Heilind Number:EDA391-040-521-207
Manufacturer:EDAC
Manufacturer Number:391-040-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-521-207

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a black color finish and sleek straight mount orientation, it seamlessly integrates into your PCB setup. The copper alloy contact material guarantees efficient power transfer, while the 3A amperage and 40 positions cater to high-demand applications. Its double-row layout, with a .1-inch pitch and .14-inch row spacing, offers precise alignment for seamless data transmission. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors under the PCB Connectors category for more options to suit your project requirements.