391-040-521-208

Heilind Number:EDA391-040-521-208
Manufacturer:EDAC
Manufacturer Number:391-040-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-521-208

Detailed Description

Enhance your circuitry with our high-performance Card Edge Connector, designed for seamless integration in your PCB setups. Its sleek Black color and durable UL 94V-0 Thermoplastic Polyester housing ensure both functionality and visual appeal. With a dual-row configuration and 40 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a compact .1-inch pitch and .14-inch row spacing, it allows for precise and space-saving installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.