391-040-522-101

Heilind Number:EDA391-040-522-101
Manufacturer:EDAC
Manufacturer Number:391-040-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-522-101

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a high amperage of 3 A, making it suitable for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability. With a single row layout and 40 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Whether for industrial or consumer use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your PCB setup with this essential connector, a must-have in any electronics toolkit.