391-040-522-102

Heilind Number:EDA391-040-522-102
Manufacturer:EDAC
Manufacturer Number:391-040-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-522-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 40 positions, ensuring optimal performance for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting reliability. With a sleek black finish, it not only looks sleek but also offers a high amperage of 3A. The .1 inch pitch and .14 inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for any professional or DIY electronic enthusiast. Upgrade your connectivity game with this essential component.