391-040-522-107

Heilind Number:EDA391-040-522-107
Manufacturer:EDAC
Manufacturer Number:391-040-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-522-107

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a single row housing with 40 positions, ensuring optimal signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in harsh environments. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure attachment, making it an essential component in your electronics assembly. Elevate your connectivity solutions with this top-tier Card Edge Connector.