391-040-522-108

Heilind Number:EDA391-040-522-108
Manufacturer:EDAC
Manufacturer Number:391-040-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-522-108

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. With a robust amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various applications. Featuring a single row design with 40 positions and copper alloy contacts, it guarantees seamless connectivity. The .1-inch pitch and .14-inch row spacing offer precision in board-to-board setups. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for different environments. Upgrade your connectivity solutions with this essential component.