391-040-522-201

Heilind Number:EDA391-040-522-201
Manufacturer:EDAC
Manufacturer Number:391-040-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-522-201

Detailed Description

Enhance connectivity on your PCB with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for durability and safety. With a double-row configuration and 40 positions, it ensures seamless communication between components. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Suitable for straight mounting, it operates efficiently in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.