391-040-522-202

Heilind Number:EDA391-040-522-202
Manufacturer:EDAC
Manufacturer Number:391-040-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-522-202

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a high-performing component designed for seamless integration on PCBs. Boasting a sleek black hue, this connector not only adds a professional touch but also ensures reliable power transmission, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .14 inches, it offers precision and efficiency in signal transmission. With 40 positions available, it allows for versatile connectivity options. Whether you require straight or right-angle mounting, this connector accommodates your specific needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this essential component for seamless board-to-board connections in your electronic designs.