391-040-522-203

Heilind Number:EDA391-040-522-203
Manufacturer:EDAC
Manufacturer Number:391-040-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3A. The .1-inch pitch and .14-inch row spacing accommodate precise PCB layouts, while the 40-position design allows for versatile connectivity options. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Choose this Connector for optimal performance and seamless board-to-board connections.