391-040-522-204

Heilind Number:EDA391-040-522-204
Manufacturer:EDAC
Manufacturer Number:391-040-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-522-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows and 40 positions, it provides ample connectivity options, while the copper alloy contacts ensure reliable transmission. The .1-inch pitch and .14-inch row spacing offer precise alignment, perfect for your board-to-board applications. Operating within a wide temperature range of -40 to 105°C, this connector guarantees stable performance in any environment. Upgrade your setup with this essential component for efficient and secure connections.