391-040-522-208

Heilind Number:EDA391-040-522-208
Manufacturer:EDAC
Manufacturer Number:391-040-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-522-208

Detailed Description

Elevate your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and a generous 40 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, its contacts guarantee reliable signal transmission. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your setup today with this essential component.