391-040-524-101

Heilind Number:EDA391-040-524-101
Manufacturer:EDAC
Manufacturer Number:391-040-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-524-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 40 positions and a contact pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity and longevity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for various applications. The straight mount orientation and minimal row spacing of .14 inches make installation a breeze. Elevate your connectivity with this essential component.