391-040-524-104

Heilind Number:EDA391-040-524-104
Manufacturer:EDAC
Manufacturer Number:391-040-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-524-104

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for precision and durability, it boasts a 3A amperage for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures safety and longevity. With one row and 40 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material guarantees stable and efficient signal transfer, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for professional or DIY projects, this connector is a must-have for any tech enthusiast. Elevate your connectivity game with this essential component.