391-040-524-201

Heilind Number:EDA391-040-524-201
Manufacturer:EDAC
Manufacturer Number:391-040-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-524-201

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a 3A amperage rating, it guarantees efficient power transmission. Boasting two rows of copper alloy contacts, spaced at a pitch of .1 inches and .14 inches between rows, it offers 40 positions for precise and secure connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your project with this essential component.