391-040-555-201

Heilind Number:EDA391-040-555-201
Manufacturer:EDAC
Manufacturer Number:391-040-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-555-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and 40 positions for secure connections. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The dual-row configuration and .1-inch pitch offer efficient signal routing, while the .14-inch row spacing allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.