391-040-555-202

Heilind Number:EDA391-040-555-202
Manufacturer:EDAC
Manufacturer Number:391-040-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. With a high amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both safety and efficiency. Designed with two rows and a pitch of .1 inches, it offers seamless integration into your board-to-board setups. With 40 positions, it provides ample room for connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential component.