391-040-555-203

Heilind Number:EDA391-040-555-203
Manufacturer:EDAC
Manufacturer Number:391-040-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile solution designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With 40 positions spread across 2 rows, it offers ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its compact design, with a pitch of .1 inches and row spacing of .14 inches, allows for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether for industrial machinery or consumer electronics, our Card Edge Connector is the perfect choice for your interconnection needs.