391-040-555-208

Heilind Number:EDA391-040-555-208
Manufacturer:EDAC
Manufacturer Number:391-040-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-555-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a double row configuration and 40 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether for industrial or consumer electronics, this straight-mount connector is the perfect choice for secure and efficient board-to-board connections. Elevate your design with this essential component.