391-040-556-201

Heilind Number:EDA391-040-556-201
Manufacturer:EDAC
Manufacturer Number:391-040-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-556-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its two rows of 40 positions ensure efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees long-lasting performance even in harsh conditions. With a pitch and row spacing of .1 and .14 inches respectively, precise connections are easily achieved. The contact material, Copper Alloy, ensures optimal conductivity. Suitable for straight mounting, this connector operates flawlessly within a wide temperature range of -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.