391-040-556-202

Heilind Number:EDA391-040-556-202
Manufacturer:EDAC
Manufacturer Number:391-040-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it offers optimal power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .1 inch pitch and .14 inch row spacing, provide secure and efficient connections. Boasting 40 positions, it allows for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component, perfect for professionals and enthusiasts alike.