391-040-556-203

Heilind Number:EDA391-040-556-203
Manufacturer:EDAC
Manufacturer Number:391-040-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-556-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, offering a total of 40 positions at a pitch of .1 inches, it ensures secure and efficient board-to-board connections. The straight mount orientation and .14-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your electronic assembly with this essential component.