391-040-556-204

Heilind Number:EDA391-040-556-204
Manufacturer:EDAC
Manufacturer Number:391-040-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. Featuring two rows and forty positions, it offers ample connectivity options for your applications. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the -40 to 105 °C operating temperature range ensures versatility. With a straight mount orientation and .14-inch row spacing, installation is a breeze. Upgrade your setup with this essential component.