391-040-556-208

Heilind Number:EDA391-040-556-208
Manufacturer:EDAC
Manufacturer Number:391-040-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-556-208

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless integration for up to 40 positions. The straight mount orientation and compact dimensions make it easy to install in any space. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Upgrade your PCB connections with this essential component.