391-040-560-201

Heilind Number:EDA391-040-560-201
Manufacturer:EDAC
Manufacturer Number:391-040-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-560-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable component in classic black. Designed for optimal performance, it boasts a 3A amperage capacity, perfect for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and efficient copper alloy contacts, it ensures secure and seamless connectivity. With two rows and a pitch of .1 inches, it offers 40 positions for versatile board-to-board linking. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it adaptable to diverse environments. Elevate your circuitry with this essential connector.