391-040-560-202

Heilind Number:EDA391-040-560-202
Manufacturer:EDAC
Manufacturer Number:391-040-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and style. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a spacing of .14 inches, it offers reliable connections for up to 40 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your setup with this essential component, perfect for a wide range of applications in the electronics industry.