391-040-560-203

Heilind Number:EDA391-040-560-203
Manufacturer:EDAC
Manufacturer Number:391-040-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-560-203

Detailed Description

Enhance connectivity within your electronic devices with our double-row Card Edge Connector. Designed for seamless integration on PCB boards, this black connector ensures reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contacts, featuring a .1-inch pitch and .14-inch row spacing, provide efficient signal transmission across the 40 available positions. With a straight mount orientation, it facilitates easy installation for optimal functionality. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component.