391-040-560-207

Heilind Number:EDA391-040-560-207
Manufacturer:EDAC
Manufacturer Number:391-040-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its dual-row configuration boasts a total of 40 positions, perfect for accommodating multiple connections. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a pitch of .1 in and a row spacing of .14 in, precise and secure alignments are effortlessly achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, while its 3 A amperage rating delivers efficient power transmission. Elevate your electronics assembly with this essential component.