391-041-520-104

Heilind Number:EDA391-041-520-104
Manufacturer:EDAC
Manufacturer Number:391-041-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-041-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-041-520-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees durability and safety in operation. With a pitch of .1 in and a row spacing of .14 in, it offers precision in connectivity. The single row design with 41 positions ensures efficient data transfer, while the copper alloy contacts provide optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.