391-041-521-101

Heilind Number:EDA391-041-521-101
Manufacturer:EDAC
Manufacturer Number:391-041-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-041-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-041-521-101

Detailed Description

Enhance connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly blends with your setup. Engineered for efficient power transmission, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. Its Copper Alloy contacts ensure reliable signal transfer, with 41 positions spread across a single row for versatile usage. With a pitch of .1 in and row spacing of .14 in, precision is guaranteed in every connection. Operating flawlessly in temperature extremes from -40 to 105 °C, this connector is a dependable choice for diverse applications in the PCB assembly process.