391-041-521-102

Heilind Number:EDA391-041-521-102
Manufacturer:EDAC
Manufacturer Number:391-041-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-041-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-041-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 41 positions, it offers ample space for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the compact .1 inch pitch and .14 inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Perfect for applications in the industrial, automotive, or telecommunications sectors, it promises efficient and secure board-to-board connections. Upgrade your setup with this essential component and experience seamless electronic performance.