391-041-521-103

Heilind Number:EDA391-041-521-103
Manufacturer:EDAC
Manufacturer Number:391-041-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-041-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-041-521-103

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector features a single row layout with 41 positions, ensuring efficient signal transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability in various operating environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless integration. Whether you're a DIY enthusiast or a professional in the tech industry, this black connector, with a straight mount orientation, is a must-have for your projects. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component today.