391-041-521-104

Heilind Number:EDA391-041-521-104
Manufacturer:EDAC
Manufacturer Number:391-041-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-041-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-041-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and a total of 41 positions, it offers ample room for intricate connections. The contact material of Copper Alloy ensures reliable conductivity, while the precise pitch of .1 inch and row spacing of .14 inch facilitate seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.