391-041-521-107

Heilind Number:EDA391-041-521-107
Manufacturer:EDAC
Manufacturer Number:391-041-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-041-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-041-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black, designed for seamless integration. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 41 positions, each contact is made of high-quality Copper Alloy for optimal conductivity. The .1-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Whether you're a hobbyist or a professional, our connector is a must-have in your toolkit.