391-041-522-102

Heilind Number:EDA391-041-522-102
Manufacturer:EDAC
Manufacturer Number:391-041-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-041-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-041-522-102

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, designed for seamless integration in a variety of electronic applications. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its single row design, comprising 41 positions, guarantees efficient signal transmission within your circuit. Made from high-quality Copper Alloy, the contacts offer reliable conductivity, even in demanding environments. Featuring a standard pitch of .1 inches and row spacing of .14 inches, this connector enables easy and precise board-to-board connections. With a straight mount orientation, installation is straightforward and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.