391-041-522-103

Heilind Number:EDA391-041-522-103
Manufacturer:EDAC
Manufacturer Number:391-041-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-041-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-041-522-103

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 41 positions, it offers seamless connectivity for your PCB boards. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inch and row spacing of .14 inch, it's perfect for precision applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various environments. Upgrade your connectivity solutions with this essential component.