391-041-522-108

Heilind Number:EDA391-041-522-108
Manufacturer:EDAC
Manufacturer Number:391-041-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-041-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-041-522-108

Detailed Description

Enhance connectivity within electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row with 41 positions, ensuring efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, it offers optimal performance in compact spaces. Its straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a vital component for seamless board-to-board connections in a variety of electronic applications. Trust in its quality and efficiency for your connectivity needs.