391-041-524-102

Heilind Number:EDA391-041-524-102
Manufacturer:EDAC
Manufacturer Number:391-041-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-041-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-041-524-102

Detailed Description

Enhance your circuit board connectivity with this sleek Black Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 41 positions, ensuring optimal performance for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees both durability and safety. With a copper alloy contact material, it provides reliable power transmission at an amperage of 3A. Featuring a pitch of .1 inches and row spacing of .14 inches, precise alignment is easily achieved. Its straight mount orientation offers convenience during installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a variety of applications in the realm of PCB connectivity.