391-042-520-101

Heilind Number:EDA391-042-520-101
Manufacturer:EDAC
Manufacturer Number:391-042-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-520-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. With a single row layout and 42 positions, it offers ample connectivity for your applications. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various projects in the realm of Products, Connectors, and PCB technology. Its straight mount orientation further facilitates easy installation, making it a must-have component for efficient board-to-board connections. Elevate your electronic assemblies with this high-quality Card Edge Connector.