391-042-520-103

Heilind Number:EDA391-042-520-103
Manufacturer:EDAC
Manufacturer Number:391-042-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-520-103

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Boasting a sleek black design, it not only offers a seamless aesthetic but also delivers exceptional functionality. With a current rating of 3 A, this connector is ideal for powering various components. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row configuration with 42 positions, it provides ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch and row spacing of .1 in and .14 in respectively, it facilitates precise and secure connections on your PCB. Its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.