391-042-520-104

Heilind Number:EDA391-042-520-104
Manufacturer:EDAC
Manufacturer Number:391-042-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-520-104

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row layout with 42 positions, offering ample connectivity for your electronic devices. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch and row spacing of .1in and .14in respectively, it guarantees optimal signal integrity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this essential component for superior board-to-board connections in your electronic projects.