391-042-520-107

Heilind Number:EDA391-042-520-107
Manufacturer:EDAC
Manufacturer Number:391-042-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-520-107

Detailed Description

Enhance connectivity in your PCB setup with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration, it offers 42 positions for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inches and a row spacing of .14 inches, this connector facilitates precise and efficient data transfer. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various applications. Upgrade your connectivity game with this high-quality Card Edge Connector.