391-042-520-201

Heilind Number:EDA391-042-520-201
Manufacturer:EDAC
Manufacturer Number:391-042-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-520-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees secure and efficient connections. Boasting 42 positions in total, it facilitates seamless data transmission. The straight mount orientation and row spacing of .14 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component for enhanced connectivity and performance.