391-042-520-202

Heilind Number:EDA391-042-520-202
Manufacturer:EDAC
Manufacturer Number:391-042-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-520-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows and 42 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable conductivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.