391-042-520-207

Heilind Number:EDA391-042-520-207
Manufacturer:EDAC
Manufacturer Number:391-042-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-520-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts, it offers a total of 42 positions with a pitch of .1 inches for efficient signal transfer. The straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability and stability in diverse environments. Elevate your PCB assembly with this essential connector, a game-changer in your electronic projects.