391-042-521-102

Heilind Number:EDA391-042-521-102
Manufacturer:EDAC
Manufacturer Number:391-042-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-521-102

Detailed Description

Enhance your electronic connections with our sleek Card Edge Connector in striking black. Designed for optimal performance, this connector boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 42 positions, it offers seamless board-to-board connectivity for your PCB projects. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing accommodate precise alignment. Suitable for a wide range of applications, this connector is engineered for efficiency even in extreme environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless electronic integration.