391-042-521-107

Heilind Number:EDA391-042-521-107
Manufacturer:EDAC
Manufacturer Number:391-042-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-521-107

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 42 positions, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh conditions. Its .1 inch pitch and .14 inch row spacing make for easy and precise installation. Whether you're working on a personal project or a professional endeavor, our Card Edge Connector is the perfect solution for your PCB connection needs.