391-042-521-202

Heilind Number:EDA391-042-521-202
Manufacturer:EDAC
Manufacturer Number:391-042-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from durable UL 94V-0 Thermoplastic Polyester. With a double row layout and a total of 42 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Perfect for high-speed data transmission and power delivery, this connector is a must-have for any electronic setup.