391-042-521-203

Heilind Number:EDA391-042-521-203
Manufacturer:EDAC
Manufacturer Number:391-042-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it provides reliable power delivery at an amperage of 3 A. The .1 inch pitch and .14 inch row spacing accommodate precise connections, while the 42 positions offer ample room for versatile applications. Its straight mount orientation ensures easy installation, and with an operating temperature range of -40 to 105 °C, it guarantees durability in any environment. Upgrade your setup with this essential component for seamless board-to-board connectivity.