391-042-521-204

Heilind Number:EDA391-042-521-204
Manufacturer:EDAC
Manufacturer Number:391-042-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power transmission with a maximum amperage of 3 A. Perfect for board-to-board connections, it boasts 42 positions and a straight mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in any environment. Upgrade your electronic assemblies with this high-quality connector, a must-have for professionals in the field.